- RS stock no.:
- 203-3492
- Mfr. Part No.:
- STUSB4500LQTR
- Manufacturer:
- STMicroelectronics
On back order for despatch 2025/04/29
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 55,366
(exc. VAT)
R 63,671
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 55,366 | R 276,83 |
50 - 95 | R 53,982 | R 269,91 |
100 - 495 | R 52,362 | R 261,81 |
500 - 1995 | R 50,268 | R 251,34 |
2000 + | R 48,258 | R 241,29 |
*price indicative |
- RS stock no.:
- 203-3492
- Mfr. Part No.:
- STUSB4500LQTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics STUSB4500L is a USB Type-C controller that addresses sink devices. It supports dead battery mode which is suited for sink devices powered from dead battery state. The device is able to operate without any external software support for quick application power-on and immediate charging process start. The device implements high voltage features to protect the CC pins against short-circuits to VBUS, due to its 20 V technology.
USB Type-C™ rev 1.4 and Power sinking device (TID #1455) certified
ESD: 3 kV HBM - 1.5 kV CDM
Temperature range: -40 °C up to 105 °C
ESD: 3 kV HBM - 1.5 kV CDM
Temperature range: -40 °C up to 105 °C
Specification
Attribute | Value |
---|---|
IC Type | Controller IC |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.1 V, 22 V |
Package Type | QFN |
Pin Count | 24 |
- RS stock no.:
- 203-3492
- Mfr. Part No.:
- STUSB4500LQTR
- Manufacturer:
- STMicroelectronics