- RS stock no.:
- 203-3487
- Mfr. Part No.:
- STUSB4500BJR
- Manufacturer:
- STMicroelectronics
On back order for despatch 2025/03/28
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 66,536
(exc. VAT)
R 76,516
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 66,536 | R 332,68 |
50 - 95 | R 64,872 | R 324,36 |
100 - 245 | R 62,926 | R 314,63 |
250 - 995 | R 60,408 | R 302,04 |
1000 + | R 57,992 | R 289,96 |
*price indicative |
- RS stock no.:
- 203-3487
- Mfr. Part No.:
- STUSB4500BJR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics STUSB4500 is a USB power delivery controller that addresses sink devices. It also implements a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). The STUSB4500 supports dead battery mode and is suited for sink devices powered from dead battery state and requiring high power charging profile to be fully operational.
Auto-run Type-C™ and USB PD sink controller
Debug accessory mode support
USB Type-C™ rev 1.2 and USB PD rev 2.0 (TID #1000133) certified
ESD: 3 kV HBM - 1.5 kV CDM
Debug accessory mode support
USB Type-C™ rev 1.2 and USB PD rev 2.0 (TID #1000133) certified
ESD: 3 kV HBM - 1.5 kV CDM
Specification
Attribute | Value |
---|---|
IC Type | Controller IC |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 V, 5 V, 5 V |
Package Type | QFN |
Pin Count | 24 |
- RS stock no.:
- 203-3487
- Mfr. Part No.:
- STUSB4500BJR
- Manufacturer:
- STMicroelectronics