- RS stock no.:
- 185-9201
- Mfr. Part No.:
- FSA4480UCX
- Manufacturer:
- onsemi
2920 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 12,82
(exc. VAT)
R 14,74
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 12,82 | R 64,10 |
50 - 495 | R 12,50 | R 62,50 |
500 - 2495 | R 12,126 | R 60,63 |
2500 - 4995 | R 11,64 | R 58,20 |
5000 + | R 11,174 | R 55,87 |
*price indicative |
- RS stock no.:
- 185-9201
- Mfr. Part No.:
- FSA4480UCX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FSA4480 is a high performance USB Type-C™ port multimedia switch which supports analog audio headsets. FSA4480 allows the sharing of a common USB Type-C™ port to pass USB2.0 signal, analog audio, sideband use wires and analog microphone signal. FSA4480 also supports high voltage on SBU port and USB port on USB Type-C™ receptacle side.
Power Supply: VCC, 2.7 V to 5.5 V
USB High Speed (480Mbps) SDD21 -3dB Bandwidth: 950 MHz
USB High Speed RON: 3Ω Typical
Audio Switch Negative Rail Capability: -3V to +3V
Audio Switch THD+N = -110 dB, 1 VRMS, f = 20Hz-20 kHz , 32Ω Load
Audio RON: 1Ω Typical
High voltage Protection: 20V DC tolerance on connector side pins
Over Voltage Protection: VTH = 5V Typical
OMTP and CTIA pinout support
Supports Audio Sense Path
End Products
Mobile Phones
Tablets
Notebook PC
Media Players
USB High Speed (480Mbps) SDD21 -3dB Bandwidth: 950 MHz
USB High Speed RON: 3Ω Typical
Audio Switch Negative Rail Capability: -3V to +3V
Audio Switch THD+N = -110 dB, 1 VRMS, f = 20Hz-20 kHz , 32Ω Load
Audio RON: 1Ω Typical
High voltage Protection: 20V DC tolerance on connector side pins
Over Voltage Protection: VTH = 5V Typical
OMTP and CTIA pinout support
Supports Audio Sense Path
End Products
Mobile Phones
Tablets
Notebook PC
Media Players
Specification
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 25 |
Dimensions | 2.27 x 2.31 x 0.39mm |
Height | 0.39mm |
Length | 2.27mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.31mm |