Analog Devices Hittite HMC860LP3E, Up-Down Converter & Mixer Circuit 16-Pin SMT
- RS stock no.:
- 862-6455
- Mfr. Part No.:
- HMC860LP3E
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 154.62
(exc. VAT)
R 177.81
(inc. VAT)
units | Per unit |
1 + | R 154.62 |
Packaging Options:
- RS stock no.:
- 862-6455
- Mfr. Part No.:
- HMC860LP3E
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specification
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.8 V |
Series | Hittite |
Minimum Operating Temperature | -40 °C |