APC Easy UPS SRV 300V Input Uninterruptible power supply, 1000 VA, SRV6KRIRK 900 W Rack 2 h 6 Outlets

Image representative of range

Subtotal (1 unit)*

R 59 656,16

(exc. VAT)

R 68 604,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 59,656.16

*price indicative

RS stock no.:
797-854
Mfr. Part No.:
SRVL1KRILRK
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRV6KRIRK

Product Type

Uninterruptible power supply

Sub Type

Uninterruptible Power Supply (UPS)

VA Rating

1000VA

Output Voltage

230V

Input Voltage

300V

Mount Type

Rack

Backup Time

2h

Power

900W

Number of Outlets

6

Depth

616mm

Standards/Approvals

UKCA

Width

438mm

Series

Easy UPS SRV

Length

172mm

COO (Country of Origin):
CN
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.

Battery type sealed lead-acid maintenance-free

Operating temperature range 0 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy