- RS stock no.:
- 921-0981
- Mfr. Part No.:
- D5V0F1U2S9-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 921-0981
- Mfr. Part No.:
- D5V0F1U2S9-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specification
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 12V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOD-923 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 0.25W |
Maximum Peak Pulse Current | 1.5A |
ESD Protection | Yes |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -65 °C |
Dimensions | 0.85 x 0.65 x 0.4mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Height | 0.4mm |
Maximum Reverse Leakage Current | 100nA |
Width | 0.65mm |
Length | 0.85mm |
Capacitance | 0.65pF |
- RS stock no.:
- 921-0981
- Mfr. Part No.:
- D5V0F1U2S9-7
- Manufacturer:
- DiodesZetex