- RS stock no.:
- 805-8707
- Mfr. Part No.:
- SMF30AT1G
- Manufacturer:
- Littelfuse
Discontinued product
- RS stock no.:
- 805-8707
- Mfr. Part No.:
- SMF30AT1G
- Manufacturer:
- Littelfuse
Legislation and Compliance
Product Details
200W Transient Voltage Suppressor SOD-123 Flat Lead Package
Transient Voltage Suppressors, ON Semiconductor
Specification
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 48.4V |
Minimum Breakdown Voltage | 33.3V |
Mounting Type | Surface Mount |
Package Type | SOD-123 FL |
Maximum Reverse Stand-off Voltage | 30V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 200W |
Maximum Peak Pulse Current | 4.1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.9 x 1.8 x 0.88mm |
Maximum Operating Temperature | +150 °C |
Height | 0.88mm |
Maximum Reverse Leakage Current | 1µA |
Width | 1.8mm |
Test Current | 1mA |
Length | 2.9mm |