ON Semiconductor SZMMBZ6V2ALT1G, Dual Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
Compliant
Product Details

24W Dual Zener Transient Voltage Suppressor, ON Semiconductor

SOT-23 Dual Common Anode Zeners for ESD Protection.
This is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Transient Voltage Suppressors, ON Semiconductor

Specification
Attribute Value
Diode Configuration Common Anode
Direction Type Uni-Directional
Maximum Clamping Voltage 8.7V
Minimum Breakdown Voltage 5.89V
Mounting Type Surface Mount
Package Type SOT-23
Maximum Reverse Stand-off Voltage 47V
Pin Count 3
Peak Pulse Power Dissipation 24W
Maximum Peak Pulse Current 2.7A
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Width 1.4mm
Test Current 1mA
Dimensions 3.04 x 1.4 x 1.01mm
Automotive Standard AEC-Q101
Height 1.01mm
Length 3.04mm
Maximum Reverse Leakage Current 500nA
29700 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Pack of 50)
R 0.306
(exc. VAT)
R 0.352
(inc. VAT)
units
Per unit
Per Pack*
50 - 50
R 0.306
R 15.30
100 - 200
R 0.299
R 14.95
250 - 450
R 0.29
R 14.50
500 - 950
R 0.279
R 13.95
1000 +
R 0.268
R 13.40
*price indicative
Not Available for premium delivery
Packaging Options: