- RS stock no.:
- 169-0742
- Mfr. Part No.:
- D5V0L2B3SO-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 169-0742
- Mfr. Part No.:
- D5V0L2B3SO-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specification
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 14V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 84W |
Maximum Peak Pulse Current | 6A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.4 x 1.1mm |
Height | 1.1mm |
Length | 3mm |
Maximum Reverse Leakage Current | 100nA |
Test Current | 1mA |
Width | 1.4mm |
Capacitance | 20pF |
- RS stock no.:
- 169-0742
- Mfr. Part No.:
- D5V0L2B3SO-7
- Manufacturer:
- DiodesZetex