- RS stock no.:
- 165-8371
- Mfr. Part No.:
- D5V0L1B2S9-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 165-8371
- Mfr. Part No.:
- D5V0L1B2S9-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specification
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 14V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOD-923 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 84W |
Maximum Peak Pulse Current | 6A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -65 °C |
Dimensions | 0.85 x 0.65 x 0.4mm |
Maximum Operating Temperature | +150 °C |
Width | 0.65mm |
Height | 0.4mm |
Length | 0.85mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |
Capacitance | 20pF |
- RS stock no.:
- 165-8371
- Mfr. Part No.:
- D5V0L1B2S9-7
- Manufacturer:
- DiodesZetex