- RS stock no.:
- 151-3157
- Mfr. Part No.:
- PESD3V3C1BSFYL
- Manufacturer:
- Nexperia
Discontinued product
- RS stock no.:
- 151-3157
- Mfr. Part No.:
- PESD3V3C1BSFYL
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional Electro Static Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.
Bidirectional ESD protection of one line
Extremely low diode capacitance Cd = 0.2 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
Extremely low diode capacitance Cd = 0.2 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
Specification
Attribute | Value |
---|---|
Diode Configuration | Dual |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 5.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DSN0603 |
Maximum Reverse Stand-off Voltage | 3.3V |
Pin Count | 2 |
Maximum Peak Pulse Current | 9A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 0.62 x 0.32 x 0.29mm |
ESD Voltage | 20kV |
Capacitance | 0.25pF |
Maximum Reverse Leakage Current | 50nA |
Width | 0.32mm |
Length | 0.62mm |
Height | 0.29mm |
- RS stock no.:
- 151-3157
- Mfr. Part No.:
- PESD3V3C1BSFYL
- Manufacturer:
- Nexperia