- RS stock no.:
- 122-0665
- Mfr. Part No.:
- MMBZ5V6AL-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 122-0665
- Mfr. Part No.:
- MMBZ5V6AL-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specification
Attribute | Value |
---|---|
Diode Configuration | Dual |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 8V |
Minimum Breakdown Voltage | 5.89V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 24W |
Maximum Peak Pulse Current | 3A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -65 °C |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Width | 1.4mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 20mA |
ESD Voltage | 16kV |
Length | 3mm |
Height | 1mm |
Automotive Standard | AEC-Q101 |
- RS stock no.:
- 122-0665
- Mfr. Part No.:
- MMBZ5V6AL-7-F
- Manufacturer:
- DiodesZetex