- RS stock no.:
- 249-0073
- Mfr. Part No.:
- XDBM 3X22
- Manufacturer:
- FlexLink
On back order for despatch 2024/05/22
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 317,86
(exc. VAT)
R 1 515,54
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 317,86 |
6 - 11 | R 1 284,91 |
12 + | R 1 246,36 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 249-0073
- Mfr. Part No.:
- XDBM 3X22
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 22mm Beams
The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.
Specification
Attribute | Value |
---|---|
Strut Profile | 22 x 22 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 5.6mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |