MiniTec Grey ABS End Cap End Cap
- RS stock no.:
- 835-542
- Mfr. Part No.:
- 22.0978/1-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
R 387,04
(exc. VAT)
R 445,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 387.04 | R 38.704 |
*price indicative
- RS stock no.:
- 835-542
- Mfr. Part No.:
- 22.0978/1-010
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | End Cap | |
| Sub Type | End Cap | |
| Colour | Grey | |
| Material | ABS | |
| Product System | Profile Assembly System | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type End Cap | ||
Sub Type End Cap | ||
Colour Grey | ||
Material ABS | ||
Product System Profile Assembly System | ||
Exempt
The MiniTec End cap is a lightweight ABS component designed to provide a protective cover for profile ends. Manufactured using injection moulding and finished in grey, it ensures durability and a clean appearance
ABS injection mould grey construction
Designed for series 30 profile ends
Provides protective end face cover
Ensures Durable and clean finish
