RS PRO Connection Component 25 mm Strut Profile, 25 mm Groove
- RS stock no.:
- 656-369
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 105,60
(exc. VAT)
R 121,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 105.60 |
*price indicative
- RS stock no.:
- 656-369
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connection Component | |
| Compatible Strut Profile | 25 mm | |
| Compatible Groove Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connection Component | ||
Compatible Strut Profile 25 mm | ||
Compatible Groove Size 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.
Perfect solution for quickly joining and connecting box section tube
Perfect solution for a range of applications
Push fit for quick and easy installation
Related links
- RS PRO 25 mm Strut Profile, 25 mm Groove
- Guitel Hervieu Black Plastic 25 x 25 mm Strut Profile, 26 x 25 x 24 mm Groove
- Guitel Hervieu Black Plastic 50 x 25 mm Strut Profile, 50 x 25 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 31 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 30 x 25 mm Groove
- Guitel Hervieu Black Plastic 50 x 50 mm Strut Profile, 25 x 50 x 48 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 35 x 29 mm Groove
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
