Guitel Hervieu Black Plastic 16 x 16 mm Strut Profile, 20 x 16 x 15 mm Groove
- RS stock no.:
- 328-063
- Mfr. Part No.:
- 702333
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
R 231,28
(exc. VAT)
R 265,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 231.28 | R 7.709 |
*price indicative
- RS stock no.:
- 328-063
- Mfr. Part No.:
- 702333
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Square End Cap | |
| Compatible Strut Profile | 16 x 16 mm | |
| Compatible Groove Size | 20 x 16 x 15 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Square End Cap | ||
Compatible Strut Profile 16 x 16 mm | ||
Compatible Groove Size 20 x 16 x 15 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plug and plastic end cap are made of black polyethylene material, designed for square tubes with external dimensions of 16x16mm. The flexible ribs allow the cap to fit securely inside the tube, ensuring a tight seal and providing protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic 45 x 45 mm Strut Profile, 20 x 45 x 43 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic 15 x 16 x 15 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 20 x 18 x 14 mm Groove
- Guitel Hervieu Black Plastic Round Tube Strut Profile, 19 x 16 x 12 mm Groove
- Guitel Hervieu Black Plastic 16 x 14 x 13 mm Groove
- Guitel Hervieu Black Plastic 16 x 22 x 21 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 16 x 14 x 10 mm Groove
