Guitel Hervieu Black Plastic 100 x 40 mm Strut Profile, 100 x 40 mm Groove

Subtotal (1 pack of 30 units)*

R 5 434,45

(exc. VAT)

R 6 249,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,434.45R 181.148

*price indicative

RS stock no.:
328-004
Mfr. Part No.:
702358
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Rectangular End Cap

Compatible Strut Profile

100 x 40 mm

Compatible Groove Size

100 x 40 mm

Colour

Black

Material

Plastic

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces

Prevent dirt and dust gathering inside the tube and causing rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy