Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
- RS stock no.:
- 327-995
- Mfr. Part No.:
- 702365
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
R 913,23
(exc. VAT)
R 1 050,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 913.23 | R 30.441 |
*price indicative
- RS stock no.:
- 327-995
- Mfr. Part No.:
- 702365
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Compatible Strut Profile | 50 x 20 mm | |
| Product Type | Rectangular End Cap | |
| Compatible Groove Size | 50 x 20 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Compatible Strut Profile 50 x 20 mm | ||
Product Type Rectangular End Cap | ||
Compatible Groove Size 50 x 20 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic 50 x 25 mm Strut Profile, 50 x 25 mm Groove
- Guitel Hervieu Black Plastic 50 x 100 mm Strut Profile, 50 x 100 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 50 x 30 mm Strut Profile, 50 x 30mm Groove
- Guitel Hervieu Black Plastic 35 x 20 mm Strut Profile, 35 x 20 mm Groove
- Guitel Hervieu Black Plastic 40 x 20 mm Strut Profile, 40 x 20 mm Groove
- Guitel Hervieu Black Plastic Rectangular Insert 30 x 20 mm Strut Profile, 30 x 20 mm Groove
- Guitel Hervieu Black Plastic 50 x 50 mm Strut Profile, 25 x 50 x 48 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 23 x 24 x 20 mm Groove
