Guitel Hervieu Black Plastic Rectangular End Cap 40 x 20 mm Strut Profile, 40 x 20 mm Groove
- RS stock no.:
- 327-994
- Mfr. Part No.:
- 702352
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
R 685,88
(exc. VAT)
R 788,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 685.88 | R 22.863 |
*price indicative
- RS stock no.:
- 327-994
- Mfr. Part No.:
- 702352
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Compatible Strut Profile | 40 x 20 mm | |
| Product Type | Rectangular End Cap | |
| Compatible Groove Size | 40 x 20 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Compatible Strut Profile 40 x 20 mm | ||
Product Type Rectangular End Cap | ||
Compatible Groove Size 40 x 20 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
- Guitel Hervieu Black Plastic 35 x 20 mm Strut Profile, 35 x 20 mm Groove
- Guitel Hervieu Black Plastic Rectangular Insert 30 x 20 mm Strut Profile, 30 x 20 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic 100 x 40 mm Strut Profile, 100 x 40 mm Groove
- Guitel Hervieu Black Plastic 16 x 16 mm Strut Profile, 20 x 16 x 15 mm Groove
- Guitel Hervieu Black Plastic Square Plastic End Cap for Tube and Steel Profile Structures 40 x 40 mm Strut Profile, 27 x
