Guitel Hervieu Black Plastic Round Plastic End Cap for Tube 17 x 20 x 19 mm Groove
- RS stock no.:
- 327-978
- Mfr. Part No.:
- 702322
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
R 264,93
(exc. VAT)
R 304,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 264.93 | R 8.831 |
*price indicative
- RS stock no.:
- 327-978
- Mfr. Part No.:
- 702322
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round End Cap | |
| Sub Type | Round Plastic End Cap for Tube | |
| Compatible Groove Size | 17 x 20 x 19 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round End Cap | ||
Sub Type Round Plastic End Cap for Tube | ||
Compatible Groove Size 17 x 20 x 19 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for round tubes with an external diameter of 20 mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu White Plastic Round Tube 17 x 20 x 19 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic Tube 17 x 42 x 40 mm Groove
- Guitel Hervieu Black Plastic Round Tube Strut Profile, 19 x 16 x 12 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 23 x 24 x 20 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 20 x 18 x 14 mm Groove
- Guitel Hervieu Black Plastic Round Tube Strut Profile, 32 x 34 x 30 mm Groove
- Guitel Hervieu Black Plastic Round Tube Strut Profile, 26 x 30 x 25 mm Groove
