Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 23 x 24 x 20 mm Groove
- RS stock no.:
- 327-957
- Mfr. Part No.:
- 702315
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 50 units)*
R 777,33
(exc. VAT)
R 893,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 777.33 | R 15.547 |
*price indicative
- RS stock no.:
- 327-957
- Mfr. Part No.:
- 702315
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round Tube Plug | |
| Compatible Strut Profile | Round Tube | |
| Sub Type | External End Cap | |
| Compatible Groove Size | 23 x 24 x 20 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round Tube Plug | ||
Compatible Strut Profile Round Tube | ||
Sub Type External End Cap | ||
Compatible Groove Size 23 x 24 x 20 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu external end cap is made of black plastic material and is designed to fit a round tube with an external diameter of 20 mm. It provides a secure and protective closure for the tubes open end.
Tip reduces noise when moving
Floor and the hands are protected from metal cuts
Related links
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 22.5 x 22 x 18 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 16 x 14 x 10 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 20 x 18 x 14 mm Groove
- Guitel Hervieu White Plastic Tube Tip Covering Round Tube Strut Profile, 23 x 24 x 20 Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 23 x 23 x 19.5 mm Groove
- Guitel Hervieu Black Plastic Plastic End Cap Round Tube Strut Profile
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic Round Tube Strut Profile, 26 x 30 x 25 mm Groove
