Praybourne Orange Men's Trousers 30in, 76.2cm Waist
- RS stock no.:
- 237-6755
- Mfr. Part No.:
- P68-PRARC07-30
- Manufacturer:
- Praybourne
View all Trousers
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 3,180.29
(exc. VAT)
R 3,657.33
(inc. VAT)
units | Per unit |
1 + | R 3,180.29 |
- RS stock no.:
- 237-6755
- Mfr. Part No.:
- P68-PRARC07-30
- Manufacturer:
- Praybourne
Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® FR-AST-ARC Combat trouser has regular leg 31 inch. The fabric of product is PROTAL 5 - 310gsm Protex/Cotton enhanced inherent multi- fibre woven fabric.
Twin stitched FR retro-reflective tape and FR piping
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Combat, rear and side pockets
Plastic fly zip fastening with stud fastened waistband
Traditional belt loops
Elasticated waistband for extra comfort
Triple stitched to inseam and twin stitched structural seams
Additional 5 bar tacks on crotch crossover seam for added strength & durability
Aramid sewing thread used throughout
Specification
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 30in |
Waist Size Metric | 76.2cm |
Colour | Orange |