- RS stock no.:
- 788-5088
- Mfr. Part No.:
- T93YA103KT20
- Manufacturer:
- Vishay
230 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 5)
R 45.424
(exc. VAT)
R 52.238
(inc. VAT)
units | Per unit | Per Pack* |
5 - 45 | R 45.424 | R 227.12 |
50 - 245 | R 44.288 | R 221.44 |
250 - 495 | R 42.96 | R 214.80 |
500 - 1245 | R 41.242 | R 206.21 |
1250 + | R 39.592 | R 197.96 |
*price indicative |
- RS stock no.:
- 788-5088
- Mfr. Part No.:
- T93YA103KT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Specification
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 (Electrical) Turns, 23 (Mechanical) Turns |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |