- RS stock no.:
- 754-2116
- Mfr. Part No.:
- 3203X202P
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 754-2116
- Mfr. Part No.:
- 3203X202P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
150mW 3mm Square - 3203 Series
Tyco 3203 Series 150mW Top Adjust 3mm square SMD cermet trimmer potentiometers with a cross screwdriver slot. The manual adjust sister to the 3213 series, the 3203 series are a low profile trimmer potentiometer solution ideal for new generation hand held equipments where mixed technology and double sided component placement are unavoidable. The 3203 trimmer is sealed for IR, vapour phase and full immersion wave soldering together with the solvent board washing process.
Height above the board - 2mm
Cermet Technology
Suitable for dip and wave solder processes plus solvent washing
Delta Terminals Prevent Solder Bridging
Designed for Manual Adjust
Cermet Technology
Suitable for dip and wave solder processes plus solvent washing
Delta Terminals Prevent Solder Bridging
Designed for Manual Adjust
Specification
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.05W |
Series | 3203 |
Termination Style | Tab |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS stock no.:
- 754-2116
- Mfr. Part No.:
- 3203X202P
- Manufacturer:
- TE Connectivity