- RS stock no.:
- 652-4912
- Mfr. Part No.:
- 416MA104P
- Manufacturer:
- TE Connectivity
On back order for despatch 2024/10/11
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 18,436
(exc. VAT)
R 21,201
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | R 18,436 | R 184,36 |
50 - 240 | R 17,975 | R 179,75 |
250 - 490 | R 17,436 | R 174,36 |
500 - 990 | R 16,739 | R 167,39 |
1000 + | R 16,069 | R 160,69 |
*price indicative |
- RS stock no.:
- 652-4912
- Mfr. Part No.:
- 416MA104P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Specification
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS stock no.:
- 652-4912
- Mfr. Part No.:
- 416MA104P
- Manufacturer:
- TE Connectivity