- RS stock no.:
- 652-4754
- Mfr. Part No.:
- 409VA504M
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 5)
R 4,26
(exc. VAT)
R 4,90
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 4,26 | R 21,30 |
50 - 245 | R 4,154 | R 20,77 |
250 - 495 | R 4,03 | R 20,15 |
500 - 995 | R 3,868 | R 19,34 |
1000 + | R 3,714 | R 18,57 |
*price indicative |
- RS stock no.:
- 652-4754
- Mfr. Part No.:
- 409VA504M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Specification
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS stock no.:
- 652-4754
- Mfr. Part No.:
- 409VA504M
- Manufacturer:
- TE Connectivity