- RS stock no.:
- 652-4322
- Mfr. Part No.:
- 416PA501M
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 10)
R 5,136
(exc. VAT)
R 5,906
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | R 5,136 | R 51,36 |
50 - 240 | R 4,931 | R 49,31 |
250 - 490 | R 4,733 | R 47,33 |
500 - 990 | R 4,544 | R 45,44 |
1000 + | R 4,362 | R 43,62 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 652-4322
- Mfr. Part No.:
- 416PA501M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Specification
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS stock no.:
- 652-4322
- Mfr. Part No.:
- 416PA501M
- Manufacturer:
- TE Connectivity