- RS stock no.:
- 374-6951
- Mfr. Part No.:
- T7YB104MT20
- Manufacturer:
- Vishay
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 94,13
(exc. VAT)
R 108,25
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 94,13 | R 470,65 |
50 - 245 | R 91,776 | R 458,88 |
250 - 495 | R 89,022 | R 445,11 |
500 - 995 | R 85,462 | R 427,31 |
1000 + | R 82,044 | R 410,22 |
*price indicative |
- RS stock no.:
- 374-6951
- Mfr. Part No.:
- T7YB104MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specification
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |