- RS stock no.:
- 169-3072
- Mfr. Part No.:
- M64W500KB40
- Manufacturer:
- Vishay
- RS stock no.:
- 169-3072
- Mfr. Part No.:
- M64W500KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specification
Attribute | Value |
---|---|
Maximum Resistance | 50Ω |
Mounting Type | Through Hole |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64W |
Termination Style | Pin |
Tolerance | ±10% |
Shaft Diameter | 2.2 mm |
Length | 9.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |