- RS stock no.:
- 168-0248
- Mfr. Part No.:
- 409VA105M
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 168-0248
- Mfr. Part No.:
- 409VA105M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Specification
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |