- RS stock no.:
- 167-5231
- Mfr. Part No.:
- 3299W-1-105LF
- Manufacturer:
- Bourns
100 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Tube of 50)
R 50.178
(exc. VAT)
R 57.705
(inc. VAT)
units | Per unit | Per Tube* |
50 + | R 50.178 | R 2,508.90 |
*price indicative |
- RS stock no.:
- 167-5231
- Mfr. Part No.:
- 3299W-1-105LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Specification
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |