- RS stock no.:
- 161-7017
- Mfr. Part No.:
- 3386X-1-152LF
- Manufacturer:
- Bourns
On back order for despatch 2024/07/01
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 50)
R 24,948
(exc. VAT)
R 28,69
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | R 24,948 | R 1 247,40 |
*price indicative |
- RS stock no.:
- 161-7017
- Mfr. Part No.:
- 3386X-1-152LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386X Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specification
Attribute | Value |
---|---|
Maximum Resistance | 1.5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 0.76 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |