- RS stock no.:
- 840-5387
- Mfr. Part No.:
- 32-35Q-MC-WHT-E
- Manufacturer:
- Peli
Discontinued product
- RS stock no.:
- 840-5387
- Mfr. Part No.:
- 32-35Q-MC-WHT-E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Elite Cooler Chest (35QT)
Professional chest cooler with best in class ice retention and extreme resistance to animals. Recognised and certified as bear resistant by the Interagency Grizzly Bear Committee. Ideal for storing fish in commercial and recreational fishing and hunting and camping trips for secure and safe food storage.
Will retent ice up to 10 days due to the freezer grade gasket and 2in Polyurethane insulation
Moulded and hinged handles for 2 person carrying
Secure latches wide enough for use with gloved hands
Non skid and non marking feet for secure placement without movement
Stainless Steel hardware gives corrosion protection and strength
Built in fish scale on lid
Moulded and hinged handles for 2 person carrying
Secure latches wide enough for use with gloved hands
Non skid and non marking feet for secure placement without movement
Stainless Steel hardware gives corrosion protection and strength
Built in fish scale on lid
Specification
Attribute | Value |
---|---|
Material | PE |
Internal Height | 305 mm |
Internal Width | 400 mm |
Internal Depth | 292mm |
Internal Dimensions | 305 x 400 x 292mm |
External Height | 508 mm |
External Width | 671 mm |
External Depth | 476mm |
External Dimensions | 508 x 671 x 476mm |
Material Type | Plastic |
Colour | White |
Lockable | Yes |
Series | Cooler 35QT |