- RS stock no.:
- 127-8053
- Mfr. Part No.:
- 54100060
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS stock no.:
- 127-8053
- Mfr. Part No.:
- 54100060
- Manufacturer:
- STAHLWILLE
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
7160 Charging dock for 7195-2 Li-ion Battery
7160 Charging dock for 7195-2 li-ion battery.
Features and Benefits
Including Charger Input: 100 V - 240 V ac
Output: 4.2 V dc with interchangeable socket adapters
Specification
Attribute | Value |
---|---|
Type | Charging Dock |
- RS stock no.:
- 127-8053
- Mfr. Part No.:
- 54100060
- Manufacturer:
- STAHLWILLE
Not Applicable
- COO (Country of Origin):
- CN