- RS stock no.:
- 221-6292
- Mfr. Part No.:
- MOD-37
- Manufacturer:
- SAM
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 526.71
(exc. VAT)
R 605.72
(inc. VAT)
units | Per unit |
1 + | R 526.71 |
- RS stock no.:
- 221-6292
- Mfr. Part No.:
- MOD-37
- Manufacturer:
- SAM
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM 1/3 Empty ABS Module for small bulk is of Thermoformed ABS material. This 1/3 module is used to store small parts such as: screws, nuts, washers, rivets, nails, thimbles, etc... It is compatible with: - the 30N series trolleys - economical solutio
It is tough
Specification
Attribute | Value |
---|---|
Material | ABS |
Dimensions | 405 x 180 x 40mm |
Weight | 50g |
Width | 180mm |
Length | 405mm |
Height | 40mm |