- RS stock no.:
- 193-5464
- Mfr. Part No.:
- ROLL.6M4PF
- Manufacturer:
- Facom
Discontinued product
- RS stock no.:
- 193-5464
- Mfr. Part No.:
- ROLL.6M4PF
- Manufacturer:
- Facom
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
CONVENIENT
- 6 drawers containing modules:
- 3 drawers 60 mm high
- 2 drawers 130 mm high
- 1 drawer 200 mm high
- Useful dimensions of the drawers (L. x D. x H.): 569 x 421 x 60/130/200 mm.
- Perforated side for integration of Jet + accessories
- Dedicated location for 3 screwdrivers
- Receptacle for screws or other small objects
ROBUST
- Reinforced polypropylene worktop resistant to shocks and products rounded corners, up to 900 kg with 14 mm fall arrests. Effective area: 750x460mm
- Load per drawer: 20 kg for 3 small / 25 kg for large
HANDY
- 4 wheels 125 mm in diameter (2 swivelling, 1 with a brake and 2 fixed):
SAFE
- Central locking by key lock, positioned on the side, delivered with 2 Keys
DIMENSIONS (notches): 968 x 518 x 971 mm
Delivered with wheels mounted
- 6 drawers containing modules:
- 3 drawers 60 mm high
- 2 drawers 130 mm high
- 1 drawer 200 mm high
- Useful dimensions of the drawers (L. x D. x H.): 569 x 421 x 60/130/200 mm.
- Perforated side for integration of Jet + accessories
- Dedicated location for 3 screwdrivers
- Receptacle for screws or other small objects
ROBUST
- Reinforced polypropylene worktop resistant to shocks and products rounded corners, up to 900 kg with 14 mm fall arrests. Effective area: 750x460mm
- Load per drawer: 20 kg for 3 small / 25 kg for large
HANDY
- 4 wheels 125 mm in diameter (2 swivelling, 1 with a brake and 2 fixed):
SAFE
- Central locking by key lock, positioned on the side, delivered with 2 Keys
DIMENSIONS (notches): 968 x 518 x 971 mm
Delivered with wheels mounted
Specification
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 968mm |
Width | 518mm |
Height | 971mm |
Dimensions | 968 x 518 x 971mm |