- RS stock no.:
- 176-2482
- Mfr. Part No.:
- 4750RCWD4FF1
- Manufacturer:
- Bahco
Discontinued product
- RS stock no.:
- 176-2482
- Mfr. Part No.:
- 4750RCWD4FF1
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Bahco Plastic Tool Trolley
The Bahco 4750RCWD4 is a hard case on wheel type having 162 tools for use. This tool kit includes sockets, wrenches, bits, pliers, striking tools, etc. The trolley has a length of 600mm, a width of 400mm and a height of 470mm.
Features and Benefits
Body made of plastic
Has four drawers
Has four drawers
Applications
Storage of tools
Specification
Attribute | Value |
---|---|
Material | Plastic |
Number of Drawers | 4 |
Wheeled | No |
Length | 600mm |
Width | 400mm |
Height | 470mm |
Dimensions | 600 x 400 x 470mm |
Type | Case On Wheel |
Weight | 29kg |