- RS stock no.:
- 176-2480
- Mfr. Part No.:
- 1475KXL7SS
- Manufacturer:
- Bahco
On back order for despatch 2024/05/29
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 101 529,02
(exc. VAT)
R 116 758,37
(inc. VAT)
Units | Per unit |
1 + | R 101 529,02 |
- RS stock no.:
- 176-2480
- Mfr. Part No.:
- 1475KXL7SS
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Wheeled Roller Cabinet
The Bahco S75 classic tool is trolley type having roller wheels. This trolley has a sturdy design with rounded corners to ensure maximum protection without sharp edges. The Safe and smart Lock&Go system prevent the stainless-steel drawers from opening when the tool trolley moves. This tool can bear large capacity due to heavy duty construction. It has a length of 650mm, a width of 1260mm and height of 1200mm.
Features and Benefits
Has seven drawers
Anti-theft round locking system
Double-walled reinforced frame with extra welding points
Fully opening stainless steel drawers equipped with ball-bearing sliders
Long drawer rails with ball bearings and fully openable drawers
Smooth and silent rubber wheels ensure maximum stability
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
Anti-theft round locking system
Double-walled reinforced frame with extra welding points
Fully opening stainless steel drawers equipped with ball-bearing sliders
Long drawer rails with ball bearings and fully openable drawers
Smooth and silent rubber wheels ensure maximum stability
The inside and outside of the case and drawers have a scratchproof and anti-rust powder coating
Applications
Storage of tools
Specification
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Material | Stainless Steel |
Number of Drawers | 7 |
Wheeled | Yes |
Length | 650mm |
Width | 1260mm |
Height | 1200mm |
Dimensions | 650 x 1260 x 1200mm |
Load Capacity | 900kg |
Weight | 119kg |