Toughbuilt Industries, 21 Pocket Tool Pouch
- RS stock no.:
- 763-612
- Mfr. Part No.:
- TB-CT-20-L-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 780,10
(exc. VAT)
R 897,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 780.10 |
| 10 + | R 760.60 |
*price indicative
- RS stock no.:
- 763-612
- Mfr. Part No.:
- TB-CT-20-L-BEA
- Manufacturer:
- Toughbuilt Industries
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Sub Type | Pouch | |
| Product Type | Tool Pouch | |
| Lock Type | Open Top | |
| Belt Included | No | |
| Number of Pockets | 21 | |
| Colour | Black | |
| Pen Holder | No | |
| Hammer Holder | No | |
| Belt Attachment Type | Clip | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Sub Type Pouch | ||
Product Type Tool Pouch | ||
Lock Type Open Top | ||
Belt Included No | ||
Number of Pockets 21 | ||
Colour Black | ||
Pen Holder No | ||
Hammer Holder No | ||
Belt Attachment Type Clip | ||
Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Drill holster, large is designed to keep a drill secure, accessible, and easy to carry on any job, using a cliptech hub that attaches to any belt. built with heavy‑duty materials, layered pockets, and ambidextrous usability, it supports professionals who need reliable tool access and rugged performance in demanding conditions.
Offers 7 drill‑bit pockets for quick selectiontoughbuilt.com
Provides 2 screwdriver loops for added utility
A covered accessory pocket for small itemstoughbuilt.com
Supports left‑ and right‑handed use for flexibility
Includes a ClipTech hub for belt attachmenttoughbuilt.com