BETA Black, Orange Plastic Paper Towel Dispenser
- RS stock no.:
- 600-055
- Mfr. Part No.:
- 2400 RSC24/PC-A
- Manufacturer:
- BETA
Subtotal (1 unit)*
R 559,58
(exc. VAT)
R 643,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 559.58 |
*price indicative
- RS stock no.:
- 600-055
- Mfr. Part No.:
- 2400 RSC24/PC-A
- Manufacturer:
- BETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Paper Towel Dispenser | |
| Colour | Black, Orange | |
| Material | Plastic | |
| Series | RSC24/PC-A | |
| Wall Mount | Yes | |
| Dispenser Configuration | Rolled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Paper Towel Dispenser | ||
Colour Black, Orange | ||
Material Plastic | ||
Series RSC24/PC-A | ||
Wall Mount Yes | ||
Dispenser Configuration Rolled | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The BETA Paper Roll Holder is compatible with items RSC24, RSC24A, RSC24AXL, and RSC51. It is designed to securely hold and dispense paper rolls for convenient access.
0.3 kg weight
Related links
- BETA Black, Orange Plastic Paper Towel Dispenser
- Tork Plastic Grey Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 346 mm x 131 mm x 495mm
- Tork Plastic Black Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 101 mm x 491 mm x 367mm
- Tork Plastic White Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 101 mm x 491 mm x 367mm
- Tork Plastic White Wall Wall Mounting Paper Towel Dispenser, 101 mm x 295 mm x 302mm
- Tork Plastic Black Top Mount Paper Towel Dispenser, 116 mm x 218 mm x 323mm
- Aquarius Plastic White Wall Roll Towel Paper Towel Dispenser, 320 mm x 420 mm x 32cm
- Tork Plastic Red Wall Wall Mount Paper Towel Dispenser, 206 mm x 394 mm x 42.7cm
