- RS stock no.:
- 703-2458
- Mfr. Part No.:
- 03.85.0003.1
- Manufacturer:
- Grasslin
Discontinued product
- RS stock no.:
- 703-2458
- Mfr. Part No.:
- 03.85.0003.1
- Manufacturer:
- Grasslin
Legislation and Compliance
Product Details
Digital
Specification
Attribute | Value |
---|---|
Supply Voltage | 3.4 → 6 V dc |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Terminal Type | Cable |
Height | 51mm |
Depth | 15.7mm |
Memory Spaces | 20 |
Battery Life | 10yr |