RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN470T52

Stock information currently inaccessible
RS stock no.:
697-322
Mfr. Part No.:
RND 155RD12JN470T52
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Resistance

Product Type

Carbon Film Resistor

Power Rating

500mW

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Carbon Film

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Length

9mm

Diameter

3.2mm

Standards/Approvals

RoHS

Lead Diameter

0.65mm

COO (Country of Origin):
SG
The RND Carbon Film Resistor is a robust component engineered for superior reliability in various applications. Offering exceptional long-term stability, it is ideal for environments that demand consistent performance under varying conditions. With a wide resistance range and advanced pulse load capabilities, this resistor ensures your circuits can handle high electromagnetic interference and static discharges, making it suitable for automotive, telecommunication, industrial, and medical applications.

Advanced pulse load capability allows reliable operation under demanding conditions

Robust epoxy coating provides protection against environmental factors

Low noise levels contribute to improved circuit integrity

Optimised for high levels of electromagnetic interference resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy