RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN100T52

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
697-297
Mfr. Part No.:
RND 155RD12JN100T52
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Resistance

1Ω

Product Type

Carbon Film Resistor

Power Rating

500mW

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Carbon Film

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

3.2mm

Standards/Approvals

RoHS

Width

3.2mm

Length

9mm

Lead Diameter

650μm

COO (Country of Origin):
SG
The RND Carbon Film Resistor epitomises high performance and reliability, designed specifically for a variety of demanding applications. With its robust construction, it ensures excellent long-term stability, making it an ideal choice for circuits exposed to fluctuating environmental conditions. Its epoxy coating not only provides a light brown aesthetic but also contributes to the resistor's durability. Capable of withstanding high levels of electromagnetic interference and electro-static discharge, this resistor guarantees secure operation in automotive, telecommunication, industrial, and medical equipment setups.

Designed to withstand high electromagnetic interference environments

Provides advanced pulse load capability for robust circuit performance

Conforms easily to detailed specifications without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy