FLIR Thermal Imaging Camera
- RS stock no.:
- 672-231
- Mfr. Part No.:
- 18455-1201
- Manufacturer:
- FLIR
Image representative of range
Subtotal (1 unit)*
R 152 770,02
(exc. VAT)
R 175 685,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 152,770.02 |
*price indicative
- RS stock no.:
- 672-231
- Mfr. Part No.:
- 18455-1201
- Manufacturer:
- FLIR
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Thermal Imaging Camera | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Thermal Imaging Camera | ||
- COO (Country of Origin):
- SE
Related links
- FLIR Thermal Imaging Camera
- FLIR ix65 Series USB 550 °C 480 x 640 pixels Detector Resolution
- FLIR ix35-Series USB 450 °C 240 x 320 pixels Detector Resolution
- FLIR TG165 Thermal Imaging Camera, 300 °C
- FLIR ONE PRO Android FLIR ONE PRO Micro USB Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- FLIR E54 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- FLIR ONE EDGE PRO for Smartphones FLIR ONE Edge Pro WiFi 400 °C 160 x 120 pixel
