FLIR Flir i65 USB, WiFi Thermal Imaging Camera, 550 °C 480 x 640 pixels Detector Resolution

Subtotal (1 unit)*

R 150 560,83

(exc. VAT)

R 173 144,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 150,560.83

*price indicative

RS stock no.:
664-791
Mfr. Part No.:
18455-0201
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

550°C

Product Type

Thermal Imaging Camera

Battery Type

Rechargeable Lithium-ion

Detector Resolution

480 x 640 pixels

Display Resolution

720 x 1280 pixels

Interface Type

USB, WiFi

Thermal Sensitivity

40mK

Horizontal Angle of View

38°

Vertical Angle of View

49°

Focus Type

Fixed

Power Source

Battery

Refresh Rate

30Hz

Minimum Focus Distance

500mm

Weight

800g

Series

Flir i65

Diagonal Display Size

5in

Depth

73mm

Width

136mm

Spatial Resolution IFOV

1.5mrad

Emissivity

0.1 to 1

Image Storage

Internal Storage

Accuracy

2%

IR/Visual Image Combination

MSX

Radiometric Video on Camera

Yes

Hazardous Area Certification

No

Voice Recorder

No

Image Enhancement

Yes

Length

225mm

Visual Camera

Yes

COO (Country of Origin):
SE
The FLIR App-enabled thermal Camera offers efficient, secure inspections for maintenance workers, regardless of skill level, with seamless Cloud integration via Wi-Fi or LTE. It delivers crystal-clear thermal images of 480 x 640 pixel resolution, enhanced by Flir’s MSX technology for Faster problem identification. Ideal for electrical, mechanical, and building diagnostics. Its Cloud-based data management and collaboration features support enterprise-level condition monitoring and team-wide reporting.

Enables early fault detection

Reduced downtime across various industries

Capacitive touch

IP54 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy