- RS stock no.:
- 510-251
- Mfr. Part No.:
- LM75AD,112
- Manufacturer:
- NXP
Discontinued product
- RS stock no.:
- 510-251
- Mfr. Part No.:
- LM75AD,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LM75 Temperature Sensors, NXP Semiconductors
The LM75 series is a range of configurable digital temperature sensors. Analogue to digital conversion is achieved using delta-sigma modulation and a silicon bandgap sensor temperature sensor. Each device within the range also contains an over temperature detection output.
Temperature & Humidity Sensors, NXP Semiconductors
Specification
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.45mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.45mm |
Resolution | 11 bit |