Analog Devices ADT7320UCPZ-R2 , Temperature Sensor, -40 to +150 °C, ±0.25°C Serial-4 Wire, 16-Pin, LFCSP WQ
- RS stock no.:
- 778-5115
- Mfr. Part No.:
- ADT7320UCPZ-R2
- Manufacturer:
- Analog Devices
Image representative of range
View this category
954 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 227.19
(exc. VAT)
R 261.27
(inc. VAT)
units | Per unit |
1 - 4 | R 227.19 |
5 - 9 | R 221.51 |
10 - 14 | R 214.86 |
15 - 24 | R 206.27 |
25 + | R 198.02 |
Packaging Options:
- RS stock no.:
- 778-5115
- Mfr. Part No.:
- ADT7320UCPZ-R2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADT7310/7320/7410 Digital Temperature Sensors
Specification
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-4 Wire |
Accuracy | ±0.25°C |
Mounting Type | Surface Mount |
Pin Count | 16 |
Operating Temperature Range | -40 to +150 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | LFCSP WQ |
Length | 4.1mm |
Height | 0.75mm |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.75mm |
Resolution | 16 bit |
954 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 227.19
(exc. VAT)
R 261.27
(inc. VAT)
units | Per unit |
1 - 4 | R 227.19 |
5 - 9 | R 221.51 |
10 - 14 | R 214.86 |
15 - 24 | R 206.27 |
25 + | R 198.02 |
Packaging Options: