Analog Devices AD22103KRZ, Temperature Sensor, 0 to +100 °C, ±0.75°C Analogue, 8-Pin, SOIC
- RS stock no.:
- 709-5645
- Mfr. Part No.:
- AD22103KRZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
58 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 111.12
(exc. VAT)
R 127.79
(inc. VAT)
units | Per unit |
1 - 9 | R 111.12 |
10 - 99 | R 108.34 |
100 - 249 | R 105.09 |
250 - 499 | R 100.89 |
500 + | R 96.85 |
Packaging Options:
- RS stock no.:
- 709-5645
- Mfr. Part No.:
- AD22103KRZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
AD22100 Temperature Sensors with Signal Conditioning
Specification
Attribute | Value |
Sensor Function | Temperature |
Output Type | Analogue |
Interface Type | Analogue |
Accuracy | ±0.75°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 to +100 °C |
Maximum Operating Temperature | +100 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Sensor Gain | 28mV/°C |
58 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 111.12
(exc. VAT)
R 127.79
(inc. VAT)
units | Per unit |
1 - 9 | R 111.12 |
10 - 99 | R 108.34 |
100 - 249 | R 105.09 |
250 - 499 | R 100.89 |
500 + | R 96.85 |
Packaging Options: