Analog Devices AD22105ARZ, Thermostat Switch, -50 to +150 °C, ±0.5°C, 8-Pin, SOIC
- RS stock no.:
- 523-7443
- Mfr. Part No.:
- AD22105ARZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
88 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 100.74
(exc. VAT)
R 115.85
(inc. VAT)
units | Per unit |
1 - 9 | R 100.74 |
10 - 49 | R 98.22 |
50 - 99 | R 95.27 |
100 - 249 | R 91.46 |
250 + | R 87.80 |
Packaging Options:
- RS stock no.:
- 523-7443
- Mfr. Part No.:
- AD22105ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
AD22105 Thermostatic Switches
Specification
Attribute | Value |
Sensor Function | Temperature Switch |
Output Type | Open Collector |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -50 °C |
Operating Temperature Range | -50 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 7 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
88 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 100.74
(exc. VAT)
R 115.85
(inc. VAT)
units | Per unit |
1 - 9 | R 100.74 |
10 - 49 | R 98.22 |
50 - 99 | R 95.27 |
100 - 249 | R 91.46 |
250 + | R 87.80 |
Packaging Options: