Recently searched

    Analog Devices Temperature Transducer, Current Output, Through Hole Mount, ±2.5°C, 3 Pins

    RS stock no.:
    522-8641
    Mfr. Part No.:
    AD590KH
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View this category
    3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 520.84

    (exc. VAT)

    R 598.97

    (inc. VAT)

    unitsPer unit
    1 - 9R 520.84
    10 - 49R 507.82
    50 - 99R 492.59
    100 - 249R 472.89
    250 +R 453.97
    Packaging Options:
    RS stock no.:
    522-8641
    Mfr. Part No.:
    AD590KH
    Manufacturer:
    Analog Devices

    Non Compliant

    Legislation and Compliance

    Non Compliant


    Product Details

    AD590 Temperature Sensor


    The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

    Two-terminal device
    Linear current output: 1μA/K
    Measurement temperature range: -55 to +150°C
    Power supply: +4V to +30Vdc


    Temperature & Humidity Sensors, Analog Devices

    Specification

    AttributeValue
    Sensor FunctionTemperature
    Output TypeCurrent
    Accuracy±2.5°C
    Mounting TypeThrough Hole
    Pin Count3
    Minimum Operating Temperature-55 °C
    Operating Temperature Range-55 to +150 °C
    Maximum Operating Temperature+150 °C
    Minimum Operating Supply Voltage4 V
    Maximum Operating Supply Voltage30 V
    Package TypeTO-52
    Length5.84mm
    Height3.81mm
    Width5.84mm
    Dimensions5.84 x 5.84 x 3.81mm
    3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each

    R 520.84

    (exc. VAT)

    R 598.97

    (inc. VAT)

    unitsPer unit
    1 - 9R 520.84
    10 - 49R 507.82
    50 - 99R 492.59
    100 - 249R 472.89
    250 +R 453.97
    Packaging Options: